
2-position shrouded header with 7.62mm pitch, right-angle side entry, and through-hole termination. Features tin-plated contacts for 18.5A current and a 630V voltage rating. Housing is green, UL94 V-0 flammability rated, and lead-free. Designed for board-to-board applications, this component offers reliable connectivity.
Sign in to ask questions about the Phoenix Contact 1728853 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1728853 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728853 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.