
Shrouded header, 4 positions, 7.62mm pitch, right-angle side entry, through-hole mounting. Features tin-plated tin contacts, 18.5A current rating, and 300V voltage rating. Constructed with a green, UL94 V-0 flammability rated housing. Lead-free and RoHS compliant for sustainable applications.
Sign in to ask questions about the Phoenix Contact 1728879 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1728879 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1oz |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728879 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
