
This 6-position shrouded header features a 7.62mm pitch and is rated for 300V and 18.5A. It is constructed with tin-plated contacts and has a UL94 V-0 flammability rating. The header is packaged in bulk quantities of 50 and is compliant with RoHS regulations. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 1728895 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1728895 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728895 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.