
Modular terminal block featuring a 5mm pitch and straight, male, through-hole mounting orientation. Rated for 13.5A and 400V, with a maximum supply voltage of 250V, it accommodates wire gauges from 14AWG to 26AWG. Constructed with a green polyamide housing and tin-plated copper contacts, this 2-position, 1-level block offers UL94 V-0 flammability. Approvals include UL, CSA, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1729018 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Material | Polyamide |
| Max Current Rating | 13.5A |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.06949oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1729018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.