
Barrier strip terminal block featuring 5 positions and 1 row. Rated for 13.5A maximum current and 300V voltage. Accommodates wire gauges from 14AWG to 26AWG with solder termination. Constructed from green nylon insulation and tin-plated contacts, this UL94 V-0 flammability rated component offers through-hole mounting. Approvals include UL, CSA, cULus, CB, and EAC.
Phoenix Contact 1729157 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Material | Nylon |
| Max Current Rating | 13.5A |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Number of Ways | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDSN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.160849oz |
| Width | 25.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1729157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.