The MINI-COMBICON MC terminal block is a 2-position, 2-level terminal block with a 3.5mm pitch. It has a current rating of 8A and a voltage rating of 160V. The block is available in a bulk packaging quantity of 50 and features a free-hanging mount. The terminal block is plated with tin and has a wire gauge range of 14AWG to 30AWG. It is designed for use in general applications and is manufactured by Phoenix Contact.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1729182 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | MINI-COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |