The COMBICON MC 5-Position 1-Level Through-Hole Connector is a single-level connector with five positions per level, designed for through-hole mounting. It features a maximum voltage rating of 300V and a maximum current rating of 8A. The connector is available in a green color and is packaged in bulk.
Sign in to ask questions about the Phoenix Contact 1729409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1729409 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1729409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.