
This terminal block features 2 positions per level, with a current rating of 17.5A and a voltage rating of 400V. It is made of polyamide material and has a green housing color. The block is available in a bulk packaging with 50 pieces per package. It is RoHS compliant and suitable for use in applications up to 300V.
Sign in to ask questions about the Phoenix Contact 1730010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1730010 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Housing Color | Green |
| Length | 11.15mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 16.535lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
