
3-position, single-level terminal block with 5.08mm pitch for through-hole mounting. Features a 24A current rating and 400V voltage rating, with tin-plated copper contacts. Housing is green, UL94 V-0 flammability rated, and lead-free. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1730515 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 16.42mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKDSD |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.164041oz |
| Width | 21.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.