
4-position, straight, through-hole mount terminal block with a 5.08mm pitch. Features a 24A current rating and 400V voltage rating. Tin-plated copper contacts ensure reliable connection. UL94 V-0 flammability rating and RoHS compliance for safety and environmental standards. Green housing for clear identification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1730528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Green |
| Length | 11.62mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MKDSD |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.285719oz |
| Width | 21.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
