2-position, straight, male terminal block with 5.08mm pitch, designed for through-hole mounting. Features press-fit termination and a 12A current rating, supporting wire gauges from 12AWG to 30AWG. Constructed with a green polyamide housing and copper, tin-plated contacts, it offers 400V voltage rating and UL94 V-0 flammability. Approvals include UL, CSA, cULus, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 1730612 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.62mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.34mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.740753oz |
| Width | 21.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.