3-position, straight, through-hole terminal block with 5.08mm pitch. Features a 12A current rating and 400V voltage rating, with a 300V operating voltage. Termination is press-fit, and the housing is green with UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 30AWG and is RoHS compliant.
Phoenix Contact 1730625 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMKDS |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.740753oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.