Conn PC Terminal Block 6 POS 7.5mm Screw 17.5A Cardboard
Phoenix Contact 1730634 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 7.5mm |
| Termination Method | Screw |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 630V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1730634 to view detailed technical specifications.
No datasheet is available for this part.