
5-position, 1-level terminal block with 5.08mm pitch. Features straight, male, press-fit ST termination for through-hole mounting. Rated for 400V and 12A maximum current. Constructed with green polyamide insulation material, achieving UL94 V-0 flammability. Approvals include CSA, cULus, and EAC.
Phoenix Contact 1730641 technical specifications.
| Approvals | CSA, cULus, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.740753oz |
| Width | 11.62mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730641 to view detailed technical specifications.
No datasheet is available for this part.