9-position, straight, through-hole PCB terminal block with 5.08mm pitch. Features a 12A maximum current rating and 400V voltage rating. Constructed with a green, UL94 V-0 flammability rated housing. Solder termination supports wire gauges from 12AWG to 26AWG. Lead-free and RoHS compliant.
Phoenix Contact 1730683 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Depth | 11.62mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 46.9mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON EMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.740753oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.