
12-position, straight, through-hole terminal block with 5.08mm pitch. Features a 12A current rating, 400V voltage rating, and press-fit termination. Constructed with green nylon insulation material, it offers UL94 V-0 flammability rating and is lead-free and RoHS compliant. Ideal for general terminal block applications.
Phoenix Contact 1730719 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Depth | 11.62mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62.14mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMKDS |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.740753oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.