Plug component, Nominal current 12 A, Number of positions 3, Pitch 7.5 mm, Connection method Screw connection, Color green, Contact surface Tin
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1730812 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | GMSTB |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.