
This Phoenix Contact 10-contact HDR wire to board connector features a straight body orientation and a terminal pitch of 3.5mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 100°C. The connector has a maximum current rating of 8A and a maximum voltage rating of 160V.
Phoenix Contact 1731565 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 42.7 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 9.2 |
| Product Weight (g) | 2.71 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1731565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.