
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder ST Thru-Hole
Phoenix Contact 1731581 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 46.2 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 9.2 |
| Product Weight (g) | 3.16 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1731581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.