
This HDR 14-contact wire to board connector features a terminal pitch of 3.5mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 52.6mm, depth of 7.25mm, and height of 9.2mm. The connector has a product weight of 21.77g and is rated for a maximum current of 8A and voltage of 160V. It operates within a temperature range of -40 to 100°C.
Sign in to ask questions about the Phoenix Contact 1731604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1731604 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 52.6 |
| Product Depth (mm) | 7.25 |
| Product Height (mm) | 9.2 |
| Product Weight (g) | 21.77 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1731604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.