
This Phoenix Contact connector features 16 HDR contacts with a 3.5mm terminal pitch, suitable for wire to board applications. It has a straight body orientation and is designed for through hole mounting. The connector measures 59.6mm in length, 7.25mm in depth, and 9.2mm in height, with a weight of 4 grams. It can operate within a temperature range of -40 to 100°C and has a maximum current rating of 8A and a maximum voltage rating of 160V.
Sign in to ask questions about the Phoenix Contact 1731620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1731620 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 59.6 |
| Product Depth (mm) | 7.25 |
| Product Height (mm) | 9.2 |
| Product Weight (g) | 4 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1731620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.