This terminal block features a 500V voltage rating and 12A current rating, with a free hanging mount design. It is available in a 50-pack bulk packaging configuration. The block has a 0.295inch pitch and is plated with tin. It is part of the COMBICON GMVSTBR series.
Phoenix Contact 1731624 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Series | COMBICON GMVSTBR |
| Termination | Screw |
| Voltage Rating | 500V |
| Weight | 3.527lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.