This 3-position shrouded header features a 7.62mm pitch and is rated for 12A at 400V. It is designed for through-hole mounting and is available in a bulk packaging quantity of 50. The header is plated with tin and features a solder termination.
Sign in to ask questions about the Phoenix Contact 1731637 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1731637 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | COMBICON GMSTBA |
| Termination | Solder |
| Voltage Rating | 400V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1731637 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.