
This 2-position, 2-level shrouded header features a 3.5mm pitch and is rated for 8A and 300V. The contacts are tin plated and meet the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 50 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1731675 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1731675 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1731675 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.