
This terminal block features 24 positions per level, a 5.08mm pitch, and a current rating of 15A. It is designed for use at voltages up to 300V and is available in a bulk packaging configuration. The block is constructed with a screwless termination and is suitable for through-hole mounting.
Sign in to ask questions about the Phoenix Contact 1731718 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1731718 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.824705oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1731718 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
