
Barrier strip terminal block, featuring a 7.62mm pitch and straight orientation for through-hole mounting. This 2-position, 1-row, 1-level block supports a maximum wire gauge of 12AWG and a minimum of 30AWG, with a rated current of 24A and a maximum of 30A. It operates at a voltage rating of 630V (AC 500V) and boasts a UL94 V-0 flammability rating. Constructed with tin-plated contacts and a green housing, this RoHS compliant component ensures reliable connections.
Phoenix Contact 1731721 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Max Current Rating | 30A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 500V |
| Weight | 0.170726oz |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1731721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
