
This 9-position shrouded header features a 3.5mm pitch and is rated for 8A and 300V. It has a green housing and is made with tin-plated contacts. The header is compliant with RoHS regulations and is available in a bulk packaging quantity of 50. It is suitable for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0.
Phoenix Contact 1731743 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.