
This 10-position shrouded header features a 3.5mm pitch and is designed for through hole mounting. It has a current rating of 8A and a voltage rating of 160V. The header is made from tin-plated contacts and has a UL94 V-0 flammability rating. It is packaged in bulk quantities of 50 and is compliant with RoHS regulations.
Phoenix Contact 1731756 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.
