PCB connector, nominal current 12 A, rated voltage (III/2) 400 V, number of positions 5, pitch 5 mm,connection method Screw connection with wire protector, color green, contact surface Tin
Phoenix Contact 1732027 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Termination Method | Screw |
| Max Current Rating | 12A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.