Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 23A
Phoenix Contact 1732519 technical specifications.
| Color | Green |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| RoHS | Compliant |
No datasheet is available for this part.