
Through-hole mounted, straight orientation interconnection device featuring 2 circuits and 2 contacts. This grey, male component operates with a 55.08mm pitch and is RoHS compliant. EAC approved, it is supplied in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1733169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1733169 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 55.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.020459oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
