
7-position, single-level terminal block with 5mm pitch for solder termination. Features a 17.5A current rating, 400V voltage rating, and 250V max supply voltage. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing. Through-hole mounting design with a maximum wire gauge of 14AWG.
Sign in to ask questions about the Phoenix Contact 1733460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1733460 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Housing Color | Green |
| Length | 35mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.374609oz |
| Width | 35mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.