
Socket enclosure - cable FRONT-MSTB Total number of pins 2 Phoenix Contact 1734320 Contact spacing: 5 mm 50 pc(s)
Phoenix Contact 1734320 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Height | 15mm |
| Length | 10mm |
| Number of Rows | 1 |
| Series | FRONT-MSTB |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1734320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.