Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1735574 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.