TERM BLOCK HDR 9POS 90DEG 5MM
Phoenix Contact 1735639 technical specifications.
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.