
The 10-position shrouded header from Phoenix Contact is a through-hole mount component with a current rating of 12A and a voltage rating of 250V. It features a tin-plated contact plating and is packaged in bulk quantities of 240. The header is RoHS compliant and has a pitch of 0.197inch. It is part of the COMBICON MSTBA series and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 1735642 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1735642 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735642 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.