
This 16-position unshrouded header features a 5.08mm pitch and a single level. It is rated for 15A and 300V, with tin plating for reliable contact. The header is available in bulk packaging with 50 units per package. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1735743 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1735743 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735743 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.