
This 14-position FFC/FPC connector features a through-hole mount and a 5.08mm pitch. It has a voltage rating of 300V and is available in a 50-pack bulk packaging. The connector is made of tin-plated materials and has a green housing color. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1735769 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1735769 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735769 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.