
This PC terminal block features a right angle design with a terminal pitch of 10mm and a mounting style of through hole. It has a product length of 20mm, depth of 29mm, and height of 30mm, with a product weight of 22.22g. The terminal block is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, with a maximum current rating of 76A and a maximum voltage rating of 1000V.
Sign in to ask questions about the Phoenix Contact 1735781 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1735781 technical specifications.
| Terminal Pitch (mm) | 10 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 30 |
| Product Weight (g) | 22.22 |
| Type | PC Terminal Block |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1735781 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.