HEADER NOMINAL CURRENT 12 A NOM. VOLTAGE 250 V PITCH 5 MM
Sign in to ask questions about the Phoenix Contact 1735934 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1735934 technical specifications.
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1735934 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.