
This 9-contact PC terminal block features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 10mm and measures 91.8mm in length, 24.7mm in depth, and 31.3mm in height. The block is rated for a maximum operating temperature of 100°C and a maximum current rating of 76A. It is suitable for use in applications where high voltage and current ratings are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1735943 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 10 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 91.8 |
| Product Depth (mm) | 24.7 |
| Product Height (mm) | 31.3 |
| Product Weight (g) | 22.22 |
| Type | PC Terminal Block |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1735943 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.