
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Sign in to ask questions about the Phoenix Contact 1736519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1736519 technical specifications.
| Color | Orange |
| Contact Material | Tin |
| Height | 20.32mm |
| Length | 15mm |
| Number of Rows | 1 |
| Series | FRONT-MSTB |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.