
This 3-position, 3-level shrouded header features a 3.5mm pitch and is rated for 10A and 160V. It is available in a through-hole package and is packaged in a rail/tube format with 50 units per package. The contacts are plated with tin and have a black housing and black color. The header is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |