
This 8-position, 8-level through-hole header is rated for 10A and 160V. It features a black housing with tin plating and meets the UL94 V-0 flammability rating. The header is packaged in a rail/tube format with 50 units per package and has a pitch of 0.138inch. It is compliant with RoHS regulations and is part of the COMBICON PST series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
