This 11-position shrouded header features 11 contacts with a 3.5mm pitch, suitable for through-hole mounting. It is available in a 50-pack and is compliant with RoHS regulations. The header has a black housing and tin-plated contacts, with a flammability rating of UL94 V-0. It can handle currents up to 10A and is rated for voltages up to 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1737103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.