
This 15-position terminal block features a through-hole mount and is rated for 10A and 300V. It has a black housing with tin plating and a flammability rating of UL94 V-0. The terminal block is available in a bulk packaging quantity of 50 pieces with a 3.5mm pitch. It is compliant with RoHS regulations and has a series designation of PST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1737145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
