Conn PC Terminal Block 6 POS 10mm Solder Thru-Hole 76A
Sign in to ask questions about the Phoenix Contact 1737297 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1737297 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Height | 33.4mm |
| Length | 27mm |
| Number of Rows | 1 |
| Series | ZFKDS(A) |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737297 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.