
6-position, 1-level terminal block with 7.5mm pitch, featuring straight, female, cable mount orientation. Rated for 12A and 300V, with a maximum current of 15A and voltage rating of 500V. Accommodates wire gauges from 12AWG to 30AWG, utilizing tin-plated copper contacts. Constructed from green polyamide housing, it boasts UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL, CSA, VDE, CB, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1737741 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26mm |
| Housing Color | Green |
| Length | 12.6mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 2.646lb |
| Width | 43mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737741 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
