7-position, 7.5mm pitch female terminal block with straight orientation. Features screw termination, tin contact plating, and a 12A current rating at 300V. Constructed from green polyamide housing, this free-hanging, plug-in component offers UL94 V-0 flammability rating and UL, CSA, VDE, CB, EAC approvals. Suitable for wire gauges from 12AWG to 30AWG.
Phoenix Contact 1737754 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 50.5mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.764lb |
| Width | 12.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.