
9-position, 1-level, straight female terminal block with 7.5mm pitch. Features screw termination, tin contact plating, and a 12A current rating. Rated for 300V, it supports wire gauges from 12AWG to 30AWG and is constructed from green polyamide housing. This free-hanging, plug-in component is UL94 V-2 flammability rated and RoHS compliant, with UL, CSA, VDE, CB, and EAC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1737770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Green |
| Length | 65.5mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.75839oz |
| Width | 12.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.